
T0052918999N | |
|---|---|
DigiKey Part Number | T0052918999N-ND |
Manufacturer | |
Manufacturer Product Number | T0052918999N |
Description | SOLDERING IRON 150W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 150W |
Datasheet | Datasheet |
Category | Workstand WDH30 |
Manufacturer Apex Tool Group | Tip Diameter 0.37" (9.3mm) |
Series | Power (Watts) 150W |
Packaging Box | Features ESD Safe |
Part Status Active | Includes Wrench |
Type Iron | For Use With/Related Products WD2, WD"M" |
Tip Temperature 200°F ~ 950°F (100°C ~ 500°C) | Base Product Number |
Tip Type LHTF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,263.79000 | ¥4,263.79 |




