Soldering Tip Chisel For WSP150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054445199

DigiKey Part Number
72-T0054445199-ND
Manufacturer
Manufacturer Product Number
T0054445199
Description
TIP REPLACEMENT CHISEL 6.7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WSP150
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Apex Tool Group
Height
0.079" (2.00mm)
Series
Width
0.197" (5.00mm)
Packaging
Bag
For Use With/Related Products
WSP150
Part Status
Active
Base Product Number
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.80000¥107.80
Manufacturers Standard Package