T0052704299N | ||
---|---|---|
DigiKey Part Number | T0052704299N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0052704299N | |
Description | SOLDER BATH 150W 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Solder Bath | |
For Use With/Related Products | Weller® WD2, WD2M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,215.48000 | ¥4,215.48 |