Soldering Tip Chisel 45° For WP65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054487399N

DigiKey Part Number
T0054487399N-ND
Manufacturer
Manufacturer Product Number
T0054487399N
Description
XNT HX SOLDERING TIP 0.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel 45° For WP65
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.016" (0.40mm)
Manufacturer
Apex Tool Group
Length
1.437" (36.50mm)
Packaging
Bulk
Diameter
0.031" (0.80mm)
Part Status
Active
For Use With/Related Products
WP65
Tip Type
Soldering
Base Product Number
Tip Shape
Chisel 45°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.27000¥90.27
Manufacturers Standard Package