
T0054488199N | |
|---|---|
DigiKey Part Number | T0054488199N-ND |
Manufacturer | |
Manufacturer Product Number | T0054488199N |
Description | XNT1SCNW TIP NW CHISEL 0.3 X 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WP65 |
Datasheet | Datasheet |
Category | Height 0.004" (0.10mm) |
Manufacturer Apex Tool Group | Length 1.063" (27.00mm) |
Packaging Bulk | Diameter 0.012" (0.30mm) |
Part Status Active | For Use With/Related Products WP65 |
Tip Type Soldering | Base Product Number |
Tip Shape Chisel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.34000 | ¥96.34 |











