T0054480299N | ||
---|---|---|
DigiKey Part Number | T0054480299N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0054480299N | |
Description | XHT E TIP CHISEL 7.6 X 1.5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.059" (1.50mm) | |
Width | 0.299" (7.60mm) | |
Length | 1.890" (48.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.57000 | ¥138.57 |