Soldering Tip Chisel For WP120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054470799N

DigiKey Part Number
T0054470799N-ND
Manufacturer
Manufacturer Product Number
T0054470799N
Description
TIP CHISEL XTE 1.2MM FOR WP120
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WP120
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Apex Tool Group
Height
0.047" (1.19mm)
Series
Width
0.232" (5.90mm)
Packaging
Bag
Length
1.358" (34.50mm)
Part Status
Active
For Use With/Related Products
WP120
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.82000¥145.82
Manufacturers Standard Package