T0054480499N | ||
---|---|---|
DigiKey Part Number | T0054480499N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0054480499N | |
Description | XHT C TIP CHISEL 3.2 X 1.2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.047" (1.19mm) | |
Width | 0.125" (3.18mm) | |
Length | 1.890" (48.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP200 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | 54480499 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.87000 | ¥141.87 |
Attribute | Description |
---|---|
Other Names | 0054480499 T0054480499 0054480499-ND 54480499 XHT C T0054480499-ND |
Standard Package | 1 |