T0052920699N

DigiKey Part Number
T0052920699N-ND
Manufacturer
Manufacturer Product Number
T0052920699N
Description
SOLDERING IRON 200W 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron 200W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Active
Type
Iron
Tip Temperature
200°F ~ 850°F (100°C ~ 450°C)
Tip Type
XHTD
Workstand
WDH31
Tip Diameter
0.20" (5.0mm)
Power (Watts)
200W
Features
ESD Safe
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
WX1, WX2, WXA2, WXD2
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,480.15000¥3,480.15
Manufacturers Standard Package