cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P65SMT103TR

DigiKey Part Number
679-P65SMT103TR-ND
Manufacturer
Manufacturer Product Number
P65SMT103TR
Description
DIP ROTARY SWITCH P60 10MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.268" (6.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-60°C ~ 125°C
Body Material
Thermoplastic
Length
0.394" (10.00mm)
Mechanical Life
30,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥47.69657¥14,308.97
Manufacturers Standard Package