MPKG50B18 | ||
---|---|---|
DigiKey Part Number | MPKG50B18-ND | |
Manufacturer | ||
Manufacturer Product Number | MPKG50B18 | |
Description | KNOB RIBBED 0.125" PLASTIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Ribbed Knob 0.125" (3.18mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.550" (13.97mm) | |
Height | 0.520" (13.21mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.04466 | ¥10,044.66 |