MPK50B18 | ||
---|---|---|
DigiKey Part Number | MPK50B18-ND | |
Manufacturer | ||
Manufacturer Product Number | MPK50B18 | |
Description | KNOB KNURLED W/SKRT 0.125" PLAST | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Dot on Skirt Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.570" (14.48mm), 0.748" (19.00mm) Skirt | |
Height | 0.550" (13.97mm) | |
Indicator | Dot on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.91588 | ¥19,831.76 |