IKH0203000 | |
---|---|
DigiKey Part Number | 679-4024-ND |
Manufacturer | |
Manufacturer Product Number | IKH0203000 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥24.71000 | ¥247.10 |
25 | ¥22.46080 | ¥561.52 |
125 | ¥19.46664 | ¥2,433.33 |
250 | ¥17.64844 | ¥4,412.11 |
500 | ¥16.36484 | ¥8,182.42 |
1,000 | ¥15.18828 | ¥15,188.28 |
2,500 | ¥13.79778 | ¥34,494.45 |
5,000 | ¥13.23757 | ¥66,187.85 |