
1460G3-BK | |
|---|---|
DigiKey Part Number | 2243-1460G3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1460G3-BK |
Description | PP PAK 7-8P HSG-PLUG W/LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Frame For Powerpole® Pak 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Frame | |
For Use With/Related Products | Powerpole® Pak 15, 30, 45 Series | |
Specifications | 7, 8 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.17000 | ¥26.17 |
| 10 | ¥22.23500 | ¥222.35 |
| 25 | ¥20.83720 | ¥520.93 |
| 50 | ¥19.83960 | ¥991.98 |
| 100 | ¥18.89150 | ¥1,889.15 |
| 250 | ¥17.70856 | ¥4,427.14 |
| 500 | ¥16.86334 | ¥8,431.67 |
| 1,000 | ¥16.05862 | ¥16,058.62 |
| 2,500 | ¥15.05388 | ¥37,634.70 |



