MMBT5551 | ||
---|---|---|
DigiKey Part Number | 4530-MMBT5551TR-ND - Tape & Reel (TR) 4530-MMBT5551CT-ND - Cut Tape (CT) 4530-MMBT5551DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT5551 | |
Description | HIGH VOLTAGE TRANSISTORS NPN SIL | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 350 mW Surface Mount SOT-23-3L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.67300 | ¥6.73 |
100 | ¥0.36450 | ¥36.45 |
500 | ¥0.28650 | ¥143.25 |
1,000 | ¥0.19899 | ¥198.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16484 | ¥494.52 |
6,000 | ¥0.15588 | ¥935.28 |
9,000 | ¥0.13266 | ¥1,193.94 |
30,000 | ¥0.12271 | ¥3,681.30 |
75,000 | ¥0.10613 | ¥7,959.75 |
150,000 | ¥0.08822 | ¥13,233.00 |