R06E24-200 | ||
---|---|---|
DigiKey Part Number | 4022-R06E24-200-ND | |
Manufacturer | ||
Manufacturer Product Number | R06E24-200 | |
Description | SMT/SMD RESISTOR KITS 128 VALUES | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/10W Surface Mount 25600 Pieces (128 Values - 200 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 20M | |
Power (Watts) | 1/10W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 25600 Pieces (128 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,580.14000 | ¥1,580.14 |
10 | ¥1,493.95300 | ¥14,939.53 |
50 | ¥1,436.49140 | ¥71,824.57 |