SR731JTK001KIT | ||
---|---|---|
DigiKey Part Number | 2019-SR731JTK001KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | SR731JTK001KIT | |
Description | SR731J KIT: (0603 CHIP SIZE) 49 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Thick Film Resistor Kit 0.1 ~ 10 Ohm ±1% 1/4W Surface Mount 2450 Pieces (49 Values - 50 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.1 ~ 10 | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | Automotive AEC-Q200, Current Sense | |
Quantity | 2450 Pieces (49 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.32000 | ¥879.32 |
10 | ¥763.26200 | ¥7,632.62 |