LTM8058IY#PBF | ||
---|---|---|
DigiKey Part Number | LTM8058IY#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM8058IY#PBF | |
Description | DC DC CONVERTER 2.3-13V 1.2-12V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 2.3 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 31V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM8058IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 31V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.2 ~ 12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 440mA, 300mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 38-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.82000 | ¥199.82 |
5 | ¥198.27200 | ¥991.36 |
10 | ¥196.73700 | ¥1,967.37 |
25 | ¥193.66520 | ¥4,841.63 |
40 | ¥184.44350 | ¥7,377.74 |
168 | ¥169.07298 | ¥28,404.26 |
336 | ¥165.99887 | ¥55,775.62 |