DC1988A | |
---|---|
DigiKey Part Number | 505-DC1988A-ND |
Manufacturer | |
Manufacturer Product Number | DC1988A |
Description | EVAL BOARD FOR LTM8058 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8058 µModule® DC/DC Converter 2, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 2, Isolated | |
Voltage - Output | 5V, 6V | |
Current - Output | 100mA, 100mA | |
Voltage - Input | 4.5V ~ 30V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTM8058 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.02000 | ¥628.02 |