



DC1987A | |
|---|---|
DigiKey Part Number | DC1987A-ND |
Manufacturer | |
Manufacturer Product Number | DC1987A |
Description | EVAL BOARD FOR LTM8057 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8057 µModule® 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Analog Devices Inc. | Current - Output 350mA |
Series | Voltage - Input 4.5V ~ 29V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC Converter | Utilized IC / Part LTM8057 |
Outputs and Type 1 Isolated Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥831.45000 | ¥831.45 |


