


LTM8052AIV#PBF | |
|---|---|
DigiKey Part Number | LTM8052AIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8052AIV#PBF |
Description | DC DC CONVERTER 1.2-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8052AIV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 81-BLGA Module | |
Size / Dimension | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | |
Supplier Device Package | 81-LGA (15x11.25) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.54000 | ¥249.54 |
| 5 | ¥240.26800 | ¥1,201.34 |
| 10 | ¥236.36700 | ¥2,363.67 |
| 25 | ¥231.30560 | ¥5,782.64 |
| 50 | ¥227.54320 | ¥11,377.16 |
| 119 | ¥222.91555 | ¥26,526.95 |
| 357 | ¥217.17958 | ¥77,533.11 |



