76 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 BGA
Power µModule® Solutions
Power µModule® Solutions

LTM8033MPY

DigiKey Part Number
LTM8033MPY-ND
Manufacturer
Manufacturer Product Number
LTM8033MPY
Description
DC DC CONVERTER 0.8-24V 72W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8033MPY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-55°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
76-BBGA Module
Size / Dimension
0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm)
Supplier Device Package
76-BGA (15x11.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥534.50000¥534.50
5¥514.60000¥2,573.00
10¥506.25000¥5,062.50
25¥495.39640¥12,384.91
50¥487.32400¥24,366.20
119¥477.40303¥56,810.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.