LTC6993HDCB-1#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC6993HDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC6993HDCB-1#TRMPBFCT-ND - Cut Tape (CT) LTC6993HDCB-1#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6993HDCB-1#TRMPBF | |
Description | IC MULTIVIBRATOR 11NS 6DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 11 ns 6-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6993HDCB-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.16300 | ¥471.63 |
25 | ¥44.58680 | ¥1,114.67 |
100 | ¥38.64220 | ¥3,864.22 |
250 | ¥36.66064 | ¥9,165.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.89552 | ¥16,447.76 |
1,000 | ¥27.74316 | ¥27,743.16 |
2,500 | ¥26.35601 | ¥65,890.03 |