LTC6752HSC6-1#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6752HSC6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6752HSC6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6752HSC6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752HSC6-1#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752HSC6-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 3.5V | |
Voltage - Input Offset (Max) | 5.5mV @ 3.3V | |
Current - Input Bias (Max) | 1.5µA @ 3.3V | |
Current - Output (Typ) | 70mA | |
Current - Quiescent (Max) | 5.8mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 73dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 4.7mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.60100 | ¥446.01 |
25 | ¥42.16320 | ¥1,054.08 |
100 | ¥36.54060 | ¥3,654.06 |
250 | ¥34.66644 | ¥8,666.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.10620 | ¥15,553.10 |
1,000 | ¥26.23412 | ¥26,234.12 |
2,500 | ¥24.92240 | ¥62,306.00 |