

LTC6752HSC6-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752HSC6-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6752HSC6-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6752HSC6-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752HSC6-4#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752HSC6-4#TRMPBF Models |
Category | Current - Input Bias (Max) 1.6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 19mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.65mA |
Part Status Active | Propagation Delay (Max) 5.3ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type CMOS | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.45V ~ 5.25V | Supplier Device Package SC-70-6 |
Voltage - Input Offset (Max) 5.5mV @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.85000 | ¥52.85 |
| 10 | ¥40.54000 | ¥405.40 |
| 25 | ¥37.47640 | ¥936.91 |
| 100 | ¥34.10220 | ¥3,410.22 |
| 250 | ¥32.89804 | ¥8,224.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥31.52424 | ¥15,762.12 |
| 1,000 | ¥30.72659 | ¥30,726.59 |
| 1,500 | ¥30.32707 | ¥45,490.60 |
| 2,500 | ¥29.88433 | ¥74,710.82 |








