
TLV431BSN1T1G | |
|---|---|
DigiKey Part Number | TLV431BSN1T1GOSTR-ND - Tape & Reel (TR) TLV431BSN1T1GOSCT-ND - Cut Tape (CT) TLV431BSN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BSN1T1G |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.5% 20 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BSN1T1G Models |
Category | Current - Output 20 mA |
Manufacturer onsemi | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Max) 16 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMTV431A | Diotec Semiconductor | 1,980 | 4878-MMTV431ACT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.90200 | ¥19.02 |
| 25 | ¥1.68720 | ¥42.18 |
| 100 | ¥1.45220 | ¥145.22 |
| 250 | ¥1.34040 | ¥335.10 |
| 500 | ¥1.27292 | ¥636.46 |
| 1,000 | ¥1.21734 | ¥1,217.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.11532 | ¥3,345.96 |
| 6,000 | ¥1.08272 | ¥6,496.32 |











