LTC5584IUF#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC5584IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5584IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC5584IUF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC5584IUF#TRPBF | |
Description | RF DEMOD IC 30MHZ-1.4GHZ 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 30MHz ~ 1.4GHz 24-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5584IUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 30MHz ~ 1.4GHz | |
RF Frequency | 30MHz ~ 1.4GHz | |
P1dB | 12.6dB | |
Gain | 5.4dB | |
Noise Figure | 9.9dB | |
Voltage - Supply | 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.40000 | ¥122.40 |
10 | ¥112.50100 | ¥1,125.01 |
25 | ¥107.83480 | ¥2,695.87 |
100 | ¥95.01090 | ¥9,501.09 |
250 | ¥90.34780 | ¥22,586.95 |
500 | ¥84.51884 | ¥42,259.42 |
1,000 | ¥77.52415 | ¥77,524.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥74.60970 | ¥186,524.25 |