DC1670A | ||
---|---|---|
DigiKey Part Number | DC1670A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1670A | |
Description | EVAL BOARD FOR LTC5584 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - LTC5584 Demodulator 30MHz ~ 1.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 30MHz ~ 1.4GHz | |
For Use With/Related Products | LTC5584 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,761.46000 | ¥2,761.46 |