LTC5548IUDB#PBF | ||
---|---|---|
DigiKey Part Number | LTC5548IUDB#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC5548IUDB#PBF | |
Description | IC MIXER 2GHZ-14GHZ 12QFN | |
Customer Reference | ||
Detailed Description | RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5548IUDB#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
RF Type | Radar | |
Frequency | 2GHz ~ 14GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 10.8dB | |
Secondary Attributes | - | |
Current - Supply | 136mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x2) | |
Base Product Number |