


DC2461A | |
|---|---|
DigiKey Part Number | 505-DC2461A-ND |
Manufacturer | |
Manufacturer Product Number | DC2461A |
Description | DEMO BOARD FOR LTC5548 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5548 - Mixer 2GHz ~ 14GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5548 |
Packaging Box | RF Frequency 2GHz ~ 14GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 2GHz ~ 14GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,321.43000 | ¥6,321.43 |



