LTC4368IDD-2#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4368IDD-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4368IDD-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC4368IDD-2#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4368IDD-2#TRPBF | |
Description | IC OVERVOLTAGE PROT CONT 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LTC4368IDD-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.29000 | ¥52.29 |
10 | ¥47.23700 | ¥472.37 |
25 | ¥45.04320 | ¥1,126.08 |
100 | ¥39.11100 | ¥3,911.10 |
250 | ¥37.35284 | ¥9,338.21 |
500 | ¥34.05714 | ¥17,028.57 |
1,000 | ¥29.66267 | ¥29,662.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.56400 | ¥71,410.00 |