LT6700CDCB-1#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT6700CDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LT6700CDCB-1#TRMPBFCT-ND - Cut Tape (CT) LT6700CDCB-1#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6700CDCB-1#TRMPBF | |
Description | IC COMPARATOR 2 W/VOLT REF 6DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference Open-Collector 6-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6700CDCB-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 6.5mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.12800 | ¥351.28 |
25 | ¥33.20840 | ¥830.21 |
100 | ¥28.77950 | ¥2,877.95 |
250 | ¥27.30364 | ¥6,825.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.49948 | ¥12,249.74 |
1,000 | ¥20.66227 | ¥20,662.27 |
2,500 | ¥19.62914 | ¥49,072.85 |