
LTC4368IDD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4368IDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368IDD-2#PBF |
Description | IC SURGE SUPPRESSION ADJ 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368IDD-2#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Voltage - Clamping Adjustable | Supplier Device Package 10-DFN (3x3) |
Technology External Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.03000 | ¥61.03 |
| 10 | ¥47.05600 | ¥470.56 |
| 25 | ¥43.57280 | ¥1,089.32 |
| 121 | ¥39.32140 | ¥4,757.89 |
| 363 | ¥37.29496 | ¥13,538.07 |
| 605 | ¥36.54587 | ¥22,110.25 |
| 1,089 | ¥35.80703 | ¥38,993.86 |











