


LTC4359IDCB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4359IDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4359IDCB#TRPBFCT-ND - Cut Tape (CT) 505-LTC4359IDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359IDCB#TRPBF |
Description | IC OR CTRLR N+1 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4359IDCB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 220µA | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.26000 | ¥74.26 |
| 10 | ¥50.08000 | ¥500.80 |
| 25 | ¥43.77840 | ¥1,094.46 |
| 100 | ¥36.65440 | ¥3,665.44 |
| 250 | ¥33.15556 | ¥8,288.89 |
| 500 | ¥32.76772 | ¥16,383.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.76772 | ¥81,919.30 |




