28-QFN_05-08-1712 rev B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4162EUFD-FAD#PBF

DigiKey Part Number
505-LTC4162EUFD-FAD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4162EUFD-FAD#PBF
Description
IC BAT LIFEPO4/LI-ION 1-9C 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4162EUFD-FAD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
LiFePO4/Li-ion
Number of Cells
1 ~ 9
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.91000¥73.91
10¥49.74600¥497.46
73¥37.71452¥2,753.16
146¥34.76432¥5,075.59
292¥32.29373¥9,429.77
511¥32.18712¥16,447.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.