20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-QFN
Introducing Power by Linear

LTC4012CUF-3#TRPBF

DigiKey Part Number
505-LTC4012CUF-3#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4012CUF-3#TRPBF
Description
IC BATT CHG MULTI-CHEM 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4012CUF-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage, Reverse Current
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥40.42099¥101,052.48
Manufacturers Standard Package