LTC3612MPUDC#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 838
Unit Price: ¥86.49000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 364
Unit Price: ¥103.34000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 431
Unit Price: ¥97.52000
Datasheet
20 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 QFN EP
Introducing Power by Linear

LTC3612MPUDC#PBF

DigiKey Part Number
505-LTC3612MPUDC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3612MPUDC#PBF
Description
IC REG BUCK ADJ 3A 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3612MPUDC#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
300kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
91¥124.68440¥11,346.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.