


LTC3555EUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3555EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3555EUFD#PBF |
Description | IC USB POWER HE 28-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3555EUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.24000 | ¥125.24 |
| 10 | ¥87.11300 | ¥871.13 |
| 73 | ¥68.16342 | ¥4,975.93 |
| 146 | ¥65.12240 | ¥9,507.87 |




