



LTC3531ES6-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3531ES6-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3531ES6-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3531ES6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3531ES6-3.3#TRMPBF |
Description | IC REG BUCK BOOST 3.32V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.32V 1 Output 200mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3531ES6-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.12000 | ¥60.12 |
| 10 | ¥40.03200 | ¥400.32 |
| 25 | ¥34.79120 | ¥869.78 |
| 100 | ¥28.86780 | ¥2,886.78 |
| 250 | ¥25.95948 | ¥6,489.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥24.60164 | ¥12,300.82 |













