


LTC3526LEDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3526LEDC-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3526LEDC-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3526LEDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526LEDC-2#TRMPBF |
Description | IC REG BOOST ADJ 550MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526LEDC-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.37000 | ¥46.37 |
| 10 | ¥35.43400 | ¥354.34 |
| 25 | ¥32.69960 | ¥817.49 |
| 100 | ¥29.69340 | ¥2,969.34 |
| 250 | ¥29.31868 | ¥7,329.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥27.39508 | ¥13,697.54 |
| 1,000 | ¥26.68384 | ¥26,683.84 |
| 1,500 | ¥26.32763 | ¥39,491.44 |
| 2,500 | ¥25.93305 | ¥64,832.63 |





