LTC3404EMS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3404EMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3404EMS8#PBF | |
Description | IC REG BUCK ADJ 600MA 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3404EMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥60.42900 | ¥604.29 |
50 | ¥57.62140 | ¥2,881.07 |
100 | ¥50.03190 | ¥5,003.19 |
250 | ¥47.78364 | ¥11,945.91 |
500 | ¥43.56734 | ¥21,783.67 |
1,000 | ¥37.94574 | ¥37,945.74 |