
MA4E1340A1-287T | |
|---|---|
DigiKey Part Number | 1465-MA4E1340A1-287TTR-ND - Tape & Reel (TR) 1465-MA4E1340A1-287TCT-ND - Cut Tape (CT) 1465-MA4E1340A1-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E1340A1-287T |
Description | DIODE SCHOTTKY 70V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 200 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Category | Current - Max 200 mA |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Series | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - Single | Supplier Device Package SOT-23 |
Voltage - Peak Reverse (Max) 70V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.23300 | ¥142.33 |
| 25 | ¥12.98720 | ¥324.68 |
| 100 | ¥11.62100 | ¥1,162.10 |
| 250 | ¥10.96832 | ¥2,742.08 |
| 500 | ¥10.75514 | ¥5,377.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.85191 | ¥29,555.73 |
| 6,000 | ¥9.65628 | ¥57,937.68 |

