PH9400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9400
IATF Certified Push-Pull Transformers

PH9400.211ANLT

DigiKey Part Number
553-3357-2-ND - Tape & Reel (TR)
553-3357-1-ND - Cut Tape (CT)
553-3357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9400.211ANLT
Description
TRANSFORMER 1.62MH SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9400.211ANLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
1.62 mH
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Series
Size / Dimension
0.657" L x 0.500" W (16.70mm x 12.70mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.559" (14.20mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.94000¥41.94
10¥37.92500¥379.25
25¥36.40240¥910.06
50¥35.28280¥1,764.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥33.56733¥5,035.10
300¥32.52103¥9,756.31
450¥31.92196¥14,364.88
750¥31.18092¥23,385.69
1,050¥30.70094¥32,235.99
1,500¥30.19928¥45,298.92
Manufacturers Standard Package