



LT1374IR#PBF | |
|---|---|
DigiKey Part Number | LT1374IR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374IR#PBF |
Description | IC REG BUCK SEPIC ADJ 4.5A DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1374IR#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 21.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.75000 | ¥162.75 |
| 10 | ¥129.69800 | ¥1,296.98 |
| 50 | ¥116.46640 | ¥5,823.32 |
| 100 | ¥112.36860 | ¥11,236.86 |
| 250 | ¥108.04220 | ¥27,010.55 |
| 500 | ¥105.43484 | ¥52,717.42 |


