Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3307BMPV#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3307BMPV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3307BMPV#TRPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307BMPV#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3308BMPV#TRMPBF | Analog Devices Inc. | 905 | 505-LTC3308BMPV#TRMPBFCT-ND | ¥92.12000 | Direct |
| LTC3308BMPV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3308BMPV#TRPBFCT-ND | ¥92.12000 | Direct |
| LTC3307BHV#TRMPBF | Analog Devices Inc. | 1,904 | 161-LTC3307BHV#TRMPBFCT-ND | ¥61.69000 | Parametric Equivalent |
| LTC3307BIV#TRMPBF | Analog Devices Inc. | 561 | 505-LTC3307BIV#TRMPBFCT-ND | ¥54.83000 | Parametric Equivalent |
| LTC3307BJV#TRMPBF | Analog Devices Inc. | 196 | 505-LTC3307BJV#TRMPBFCT-ND | ¥57.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥61.69528 | ¥154,238.20 |



