
LTC3308BEV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308BEV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3308BEV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3308BEV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308BEV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308BEV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3307BHV#TRMPBF | Analog Devices Inc. | 1,904 | 161-LTC3307BHV#TRMPBFCT-ND | ¥61.69000 | Parametric Equivalent |
| LTC3307BIV#TRMPBF | Analog Devices Inc. | 561 | 505-LTC3307BIV#TRMPBFCT-ND | ¥54.83000 | Parametric Equivalent |
| LTC3307BJV#TRMPBF | Analog Devices Inc. | 196 | 505-LTC3307BJV#TRMPBFCT-ND | ¥57.56000 | Parametric Equivalent |
| LTC3307BMPV#TRMPBF | Analog Devices Inc. | 980 | 505-LTC3307BMPV#TRMPBFCT-ND | ¥103.04000 | Parametric Equivalent |
| LTC3308BHV#TRMPBF | Analog Devices Inc. | 933 | 161-LTC3308BHV#TRMPBFCT-ND | ¥59.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥39.23200 | ¥392.32 |
| 25 | ¥36.24800 | ¥906.20 |
| 100 | ¥32.96900 | ¥3,296.90 |
| 250 | ¥31.75848 | ¥7,939.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥30.46326 | ¥15,231.63 |
| 1,000 | ¥29.68756 | ¥29,687.56 |
| 1,500 | ¥29.29921 | ¥43,948.81 |
| 2,500 | ¥28.86872 | ¥72,171.80 |






