Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3308BHV#TRMPBF

DigiKey Part Number
161-LTC3308BHV#TRMPBFTR-ND - Tape & Reel (TR)
161-LTC3308BHV#TRMPBFCT-ND - Cut Tape (CT)
161-LTC3308BHV#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3308BHV#TRMPBF
Description
IC REG BUCK ADJ 2A/2A DL 12LQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3308BHV#TRMPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.96000¥59.96
10¥46.19500¥461.95
25¥42.76120¥1,069.03
100¥38.98940¥3,898.94
250¥37.83176¥9,457.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥36.10770¥18,053.85
1,000¥35.21580¥35,215.80
1,500¥34.76921¥52,153.82
Manufacturers Standard Package