LTC3308BMPV#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 980
Unit Price: ¥103.04000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥61.69528
Datasheet

Direct


Analog Devices Inc.
In Stock: 170
Unit Price: ¥120.32000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥72.94280
Datasheet

Direct


Analog Devices Inc.
In Stock: 185
Unit Price: ¥62.60000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥35.96066
Datasheet

Direct


Analog Devices Inc.
In Stock: 2,122
Unit Price: ¥59.05000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥33.71198
Datasheet

Direct


Analog Devices Inc.
In Stock: 468
Unit Price: ¥105.77000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 905
Unit Price: ¥92.12000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3308BMPV#TRPBF

DigiKey Part Number
505-LTC3308BMPV#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3308BMPV#TRPBFCT-ND - Cut Tape (CT)
505-LTC3308BMPV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3308BMPV#TRPBF
Description
IC REG BUCK ADJ 4A 12LQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3308BMPV#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz ~ 10MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3307BMPV#TRMPBFAnalog Devices Inc.980505-LTC3307BMPV#TRMPBFCT-ND¥103.04000Direct
LTC3307BMPV#TRPBFAnalog Devices Inc.0161-LTC3307BMPV#TRPBFTR-ND¥61.69528Direct
LTC3309BMPV#TRMPBFAnalog Devices Inc.170161-LTC3309BMPV#TRMPBFCT-ND¥120.32000Direct
LTC3309BMPV#TRPBFAnalog Devices Inc.0161-LTC3309BMPV#TRPBFTR-ND¥72.94280Direct
LTC3315BHV#TRMPBFAnalog Devices Inc.185505-LTC3315BHV#TRMPBFCT-ND¥62.60000Direct
Available To Order
Check Lead Time
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.12000¥92.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥54.66540¥136,663.50
Manufacturers Standard Package