
LTC3308BJV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308BJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3308BJV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3308BJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308BJV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308BJV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥43.30000 | ¥433.00 |
| 25 | ¥40.05520 | ¥1,001.38 |
| 100 | ¥36.48530 | ¥3,648.53 |
| 250 | ¥35.30124 | ¥8,825.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥33.75860 | ¥16,879.30 |
| 1,000 | ¥32.91466 | ¥32,914.66 |
| 1,500 | ¥32.49200 | ¥48,738.00 |
| 2,500 | ¥32.02383 | ¥80,059.57 |

