
LTC3308BIV#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3308BIV#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3308BIV#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3308BIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308BIV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308BIV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 10 | ¥41.41500 | ¥414.15 |
| 25 | ¥38.28880 | ¥957.22 |
| 100 | ¥34.85450 | ¥3,485.45 |
| 250 | ¥33.65620 | ¥8,414.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥32.22968 | ¥16,114.84 |
| 1,000 | ¥31.41734 | ¥31,417.34 |
| 1,500 | ¥31.01033 | ¥46,515.50 |
| 2,500 | ¥30.55962 | ¥76,399.05 |

